Part Details for CP-86 RD by Bivar Inc
Overview of CP-86 RD by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-86 RD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2967
|
Newark | Pcb Card Ejector, 0.062 In. Pcb Width, 0.98 In. Upturned Lever, Nylon, Red |Bivar CP-86 RD RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5050 / $0.8350 | Buy Now |
DISTI #
CP-86RD-ND
|
DigiKey | EJECTOR PCB 0.98" NYL 0.062" RED Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.6865 | Buy Now |
DISTI #
749-CP-86RD
|
Mouser Electronics | Circuit Board Hardware - PCB PCB Card Ejector, 0.062 in. PCB Width, 0.98 in. Upturned Lever, Nylon, Red RoHS: Compliant | 0 |
|
$0.6120 / $0.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.5180 | Buy Now |