Part Details for CP-508318-2.5-X by TE Connectivity
Overview of CP-508318-2.5-X by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-508318-2.5-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24K6499
|
Newark | Cp-508318-2.5-X Rohs Compliant: Yes |Te Connectivity CP-508318-2.5-X Min Qty: 50000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 | Buy Now |
DISTI #
CP-508318-2.5-X-ND
|
DigiKey | LABEL 2.0"X1.25" CLEAR POLYESTER Min Qty: 50000 Lead time: 22 Weeks Container: 2500 per Roll | Temporarily Out of Stock |
|
$0.1280 | Buy Now |
DISTI #
650-CP-508318-2.5-X
|
Mouser Electronics | Wire Labels & Markers Label ID 31.8x50.8mm CP RoHS: Compliant | 0 |
|
$0.1150 | Order Now |
DISTI #
RYCCP-508318-2.5-X
|
Heilind Electronics | F41633-000 1200602-8 CP-508318-2.5-X | Americas - 0 in Stock |
|
$0.1165 / $0.1183 | Buy Now |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyester Clear 50.8x31.8mm RoHS: Compliant |
30000 In Stock |
|
$0.1196 / $0.2032 | Buy Now |
DISTI #
69192384
|
Verical | Labels Thermal Transfer Printable Label Polyester Clear 50.8x31.8mm Min Qty: 250 Package Multiple: 250 Date Code: 2324 | Americas - 30000 |
|
$0.1573 / $0.2822 | Buy Now |
DISTI #
RYCCP-508318-2.5-X
|
Interstate Connecting Components | F41633-000 1200602-8 CP-508318-2.5-X | 0 |
|
$0.1165 / $0.1183 | Buy Now |
DISTI #
000000000001129705
|
Sager | Wire Labels & Markers Label ID 31.8x50.8mm CP Min Qty: 50000 | 0 |
|
$0.0922 / $0.1110 | Buy Now |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyester Clear 50.8x31.8mm RoHS: Compliant |
30000 In Stock |
|
$0.1196 / $0.2032 | Buy Now |