Part Details for CP-21-20D by Niverplast BV
Overview of CP-21-20D by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-21-20D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-21-20D
|
TME | Enclosure: for devices with displays, X: 100mm, Y: 180mm, Z: 41mm Min Qty: 1 | 12 |
|
$5.7500 / $8.6300 | Buy Now |