Part Details for CP-20-22 by Niverplast BV
Overview of CP-20-22 by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-20-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-20-22
|
TME | Enclosure: multipurpose, X: 58mm, Y: 92mm, Z: 23mm, CP-20, ABS, grey Min Qty: 1 | 82 |
|
$1.6800 / $2.5200 | Buy Now |