Part Details for CP-180UH-41-47-4 by SR Components Inc
Overview of CP-180UH-41-47-4 by SR Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27X-184KLT | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core, | |
RFC0810B-184KE | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core | |
PCH-45X-184KLT | Coilcraft Inc | General Purpose Inductor, 180uH, 10%, Ferrite-Core |
Price & Stock for CP-180UH-41-47-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-180UH-41-47-4
|
TME | Antenna, RFID, 125kHz, Body dim: 45x51x4mm, Usable dim: 41x47x4mm Min Qty: 1 | 5 |
|
$4.9400 / $6.2100 | Buy Now |