Part Details for CP-112UL-DB9M by Moxa Inc
Overview of CP-112UL-DB9M by Moxa Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSSMDB9MF0-050 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-050 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 50ft | |
CS-DSSMDB9MF0-005 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MF0-005 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Female 5ft | |
CS-DSSMDB9MM0-025 | Amphenol Cables on Demand | Amphenol CS-DSSMDB9MM0-025 9-Pin (DB9) Standard Shielded D-Sub Cable - Male / Male 25ft |
Price & Stock for CP-112UL-DB9M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71992561
|
RS | UPCI Board,2 port, RS-232/422/485,DB9M, cable, Low Profile | Moxa CP-112UL-DB9M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$167.0200 / $187.6600 | RFQ |
|
Neutron USA | 2 Port UPCI Board, w/DB9M Cable, RS-232/422/485, Low Profile | 8 |
|
$178.6800 | Buy Now |