Part Details for CP-11-2 by Niverplast BV
Overview of CP-11-2 by Niverplast BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-11-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP-11-2
|
TME | Enclosure: multipurpose, X: 90mm, Y: 158mm, Z: 61mm, ABS, grey, IP65 Min Qty: 1 | 98 |
|
$6.1700 / $9.2500 | Buy Now |