Part Details for CP-09 BK by Bivar Inc
Overview of CP-09 BK by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-09 BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R2804
|
Newark | Pcb Card Ejector, 0.1 In. Pcb Width, 1.13 In. Upturned Lever, Nylon, Black |Bivar CP-09 BK RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5260 / $0.8690 | Buy Now |
DISTI #
CP-09BK-ND
|
DigiKey | CARD EJECTOR PCB 1.13" .094" BLK Min Qty: 100 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8263 | Buy Now |
DISTI #
749-CP-09BK
|
Mouser Electronics | Circuit Board Hardware - PCB PCB Ejector .1in Nylon Black RoHS: Compliant | 0 |
|
$0.4050 / $0.9200 | Order Now |
DISTI #
70532818
|
RS | PCB Card Ejector, 0.1 in. PCB Width, 1.13 in. Upturned Lever, Nylon, Black | Bivar Inc. CP-09 BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks | 0 |
|
$0.5390 | Buy Now |