-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1075
|
Newark | Card Ejector, Printed Circuit Board, Accessory Type:Card Ejector, For Use With:Printed Circuit Boards, Product Range:- Rohs Compliant: Yes |Bivar CP-06 WE Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.4270 | Buy Now |
DISTI #
492-1024-ND
|
DigiKey | CARD EJECTOR PCB 1.13" .063" WHT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19473 In Stock |
|
$0.3050 / $0.5500 | Buy Now |
DISTI #
749-CP-06-WE
|
Mouser Electronics | Circuit Board Hardware - PCB PCB Ejector .062in Nylon White RoHS: Compliant | 7253 |
|
$0.3050 / $0.5500 | Buy Now |
DISTI #
V99:2348_19755768
|
Arrow Electronics | Card Ejector Nylon White Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1831 | Americas - 230 |
|
$0.3279 / $0.4418 | Buy Now |
DISTI #
70532817
|
RS | PCB Card Ejector, 0.062 in. PCB Width, 1.13 in. Upturned Lever, Nylon, White | Bivar Inc. CP-06 WE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4990 |
|
$0.2050 | Buy Now |
|
Future Electronics | CP Series White Nylon 0.062 X 1.13 in Upturned Lever PCB Card Ejector RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4000 / $0.4750 | Buy Now |
|
Bisco Industries | 54 |
|
Buy Now | ||
DISTI #
BIVCP-06 WE
|
Heilind Electronics | PCB CARD EJECTOR, 0.062 IN. PCB WIDTH,1.13 IN. UPTURNED L | Americas - 1493 in Stock |
|
$0.3476 / $0.5192 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
BIVCP-06 WE
|
Interstate Connecting Components | PCB CARD EJECTOR, 0.062 IN. PCB WIDTH,1.13 IN. UPTURNED L | 497 |
|
$0.3476 / $0.5192 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy