Part Details for CP-01104030 by Cvilux Corporation
Results Overview of CP-01104030 by Cvilux Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP-01104030 Information
CP-01104030 by Cvilux Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CP-01104030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP-01104030-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
810 In Stock |
|
$0.0577 / $0.1000 | Buy Now |
DISTI #
CP-01104030
|
Avnet Americas | CVLCP-01104030 - Bag (Alt: CP-01104030) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bag | 0 |
|
$0.0603 / $0.0905 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.0517 / $0.0557 | Buy Now |
|
Onlinecomponents.com | Receptacle Crimp Housing - 4.2mm Pitch - 4 Circuit - Dual Row - UL 94V-0 - Vertical - Halogen Free RoHS: Compliant | 0 |
|
$0.0440 / $0.0684 | Buy Now |
DISTI #
CP-01104030
|
Avnet Abacus | CVLCP01104030 (Alt: CP-01104030) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Blume Elektronik Distribution GmbH | 4.2mm DUAL ROW POWER CONN. Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 2000 |
|
$0.0322 | RFQ |
Part Details for CP-01104030
CP-01104030 CAD Models
CP-01104030 Part Data Attributes
|
CP-01104030
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01104030
Cvilux Corporation
Board Connector, 4 Contact(s), Female, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Body Breadth | 0.382 inch | |
Body Depth | 0.418 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |