Part Details for CP-01102030 by Cvilux Corporation
Overview of CP-01102030 by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for CP-01102030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP-01102030-ND
|
DigiKey | CONN RCPT HSG 2POS 4.20MM Min Qty: 1 Lead time: 13 Weeks Container: Bag |
4103 In Stock |
|
$0.0537 / $0.1400 | Buy Now |
DISTI #
CP-01102030
|
Avnet Americas | CVLCP01102030 - Bag (Alt: CP-01102030) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0603 / $0.0905 | Buy Now |
|
Future Electronics | CP-01 Series 2 Position Dual Row Free Hanging Receptacle Housing RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Box | 0Box |
|
$0.0527 / $0.0616 | Buy Now |
|
Onlinecomponents.com | Receptacle Crimp Housing - 4.2mm Pitch - 2 Circuit - Dual Row - UL 94V-0 - Vertical - Halogen Free RoHS: Compliant | 0 |
|
$0.0400 / $0.0626 | Buy Now |
Part Details for CP-01102030
CP-01102030 CAD Models
CP-01102030 Part Data Attributes
|
CP-01102030
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP-01102030
Cvilux Corporation
Power Connector, 2 Contact(s), Female, Crimp Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.217 inch | |
Body Depth | 0.772 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 9 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |