Part Details for COVER-41-XBC by Bel Power Solutions
Overview of COVER-41-XBC by Bel Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COVER-41-XBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ7504
|
Newark | Enclosure, abc/Mbc41 Power Supply Cover Kit |Bel Power Solutions COVER-41-XBC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7600 / $23.8500 | Buy Now |
DISTI #
2266-COVER-41-XBC-ND
|
DigiKey | COVER FOR ABC41 SERIES Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
55 In Stock |
|
$19.5400 / $20.2900 | Buy Now |
DISTI #
179-COVER-41-XBC-ND
|
DigiKey | COVER FOR ABC41 SERIES Min Qty: 1 Lead time: 20 Weeks Container: Box |
5 In Stock |
|
$23.5080 / $23.9100 | Buy Now |
DISTI #
784-COVER-41-XBC3
|
Mouser Electronics | Switching Power Supplies Metal Cover Kit for ABC/MBC41 RoHS: Compliant | 0 |
|
$18.8100 / $20.8200 | Order Now |
|
Onlinecomponents.com | Metal Cover Kit Accessory For Open Frame Power Supplies RoHS: Compliant |
96 In Stock |
|
$19.7600 / $70.5300 | Buy Now |
DISTI #
36328050
|
Verical | Metal Cover Kit Accessory For Open Frame Power Supplies RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 50 |
|
$17.6200 / $19.0300 | Buy Now |
DISTI #
51680633
|
Verical | Metal Cover Kit Accessory For Open Frame Power Supplies RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1804 | Americas - 44 |
|
$44.8085 / $88.4944 | Buy Now |
DISTI #
000000000006404003
|
Sager | Switching Power Supplies Metal Cover Kit for ABC/MBC41 | 0 |
|
Buy Now | |
|
Master Electronics | Metal Cover Kit Accessory For Open Frame Power Supplies RoHS: Compliant |
96 In Stock |
|
$19.7600 / $70.5300 | Buy Now |
|
Neutron USA | PS Metal Cover Kit for ABC/MBC41 Series | 50 |
|
$108.1300 | Buy Now |
Part Details for COVER-41-XBC
COVER-41-XBC CAD Models
COVER-41-XBC Part Data Attributes
|
COVER-41-XBC
Bel Power Solutions
Buy Now
|
Compare Parts:
COVER-41-XBC
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |