Part Details for COUPLING-NUT-ASSY-KPT06-12 by ITT Interconnect Solutions
Overview of COUPLING-NUT-ASSY-KPT06-12 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for COUPLING-NUT-ASSY-KPT06-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com |
436 In Stock |
|
$6.9900 / $9.0300 | Buy Now | |
DISTI #
COUPLING-NUT-ASSY-KPT06-12
|
ECCO | 436 |
|
$9.0300 | Buy Now | |
|
Master Electronics |
436 In Stock |
|
$6.9900 / $9.0300 | Buy Now |