Part Details for COUP-NUT-ASSY-KPT06E-22* by ITT Interconnect Solutions
Overview of COUP-NUT-ASSY-KPT06E-22* by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-174BNCX200-005 | Amphenol Cables on Demand | Amphenol CO-174BNCX200-005 BNC Male to BNC Male (RG174) 50 Ohm Coaxial Cable Assembly 5ft |
Price & Stock for COUP-NUT-ASSY-KPT06E-22*
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Connector Circular MIL-DTL26482 Series |
100 In Stock |
|
$7.6800 / $26.9500 | Buy Now |
DISTI #
COUP-NUT-ASSY-KPT06E-22*
|
ECCO | 100 |
|
$26.9500 | Buy Now | |
|
Master Electronics | Connector Circular MIL-DTL26482 Series |
100 In Stock |
|
$7.6800 / $26.9500 | Buy Now |