Part Details for COS8052MR by Cosine
Overview of COS8052MR by Cosine
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS8052MR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Dual 250MHz 5mV MSOP-8 Operational Amplifier ROHS | 120000 |
|
$0.1769 / $0.3479 | Buy Now |
|
LCSC | Dual 150V/us 250MHz Rail-to-rail input rail-to-rail output 5mV MSOP-8 Operational Amplifier ROHS | 3095 |
|
$0.1843 / $0.3624 | Buy Now |