Part Details for COS2314SR by Cosine
Overview of COS2314SR by Cosine
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COS2314SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Dual 3MHz 5mV SOIC-8 Operational Amplifier ROHS | 60000 |
|
$0.0838 / $0.1668 | Buy Now |
|
LCSC | Dual 1.8V/us 3MHz Rail-to-rail input rail-to-rail output 5mV SOIC-8 Operational Amplifier ROHS | 1264 |
|
$0.0951 / $0.1002 | Buy Now |