Part Details for COP8SDR9IMT8 by National Semiconductor Corporation
Overview of COP8SDR9IMT8 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for COP8SDR9IMT8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | COPS Microcontroller, 8-Bit, FLASH, COP800 CPU, 20MHz, PDSO48 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5852 |
|
$1.8000 / $2.1200 | Buy Now |
Part Details for COP8SDR9IMT8
COP8SDR9IMT8 CAD Models
COP8SDR9IMT8 Part Data Attributes
|
COP8SDR9IMT8
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SDR9IMT8
National Semiconductor Corporation
Microcontroller, 8-Bit, FLASH, COP800 CPU, 20MHz, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
Bit Size | 8 | |
CPU Family | COP800 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14.7 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL |
Alternate Parts for COP8SDR9IMT8
This table gives cross-reference parts and alternative options found for COP8SDR9IMT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SDR9IMT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SDR9LVA8 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | COP8SDR9IMT8 vs COP8SDR9LVA8 |
COP8SDR9HLQ7 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC44, LLP-44 | Texas Instruments | COP8SDR9IMT8 vs COP8SDR9HLQ7 |
COP8SDR9LVA7 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC68, PLASTIC, LCC-68 | Texas Instruments | COP8SDR9IMT8 vs COP8SDR9LVA7 |
COP8SDR9HVA7/NOPB | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | COP8SDR9IMT8 vs COP8SDR9HVA7/NOPB |
COP8SDR9HLQ8 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, QCC44, LLP-44 | Texas Instruments | COP8SDR9IMT8 vs COP8SDR9HLQ8 |
COP8SDR9HVA8/NOPB | 8-Bit CMOS Flash Microcontroller with 32k Memory, 1k RAM, Virtual EEPROM, and No Brownout 44-PLCC -40 to 125 | Texas Instruments | COP8SDR9IMT8 vs COP8SDR9HVA8/NOPB |
COP8SDR9HVA8/NOPB | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | National Semiconductor Corporation | COP8SDR9IMT8 vs COP8SDR9HVA8/NOPB |
COP8SDR9KMTA8 | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO56, TSSOP-56 | Texas Instruments | COP8SDR9IMT8 vs COP8SDR9KMTA8 |
COP8SDR9HVA8 | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | National Semiconductor Corporation | COP8SDR9IMT8 vs COP8SDR9HVA8 |