Part Details for COP8SCR9HVA8/NOPB by National Semiconductor Corporation
Overview of COP8SCR9HVA8/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COP8SCR9HVA8/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | COP8SCR9 8-Bit CMOS Flash Microcontroller with 32k Memory, 1 k RAM, Virtual EEPROM, and 4.17V to 4.5V Browno RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 4474 |
|
$15.3800 / $18.0900 | Buy Now |
Part Details for COP8SCR9HVA8/NOPB
COP8SCR9HVA8/NOPB CAD Models
COP8SCR9HVA8/NOPB Part Data Attributes:
|
COP8SCR9HVA8/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SCR9HVA8/NOPB
National Semiconductor Corporation
IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 38 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 32768 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.57 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SCR9HVA8/NOPB
This table gives cross-reference parts and alternative options found for COP8SCR9HVA8/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SCR9HVA8/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SCR9HVA8 | IC 8-BIT, FLASH, 20 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | National Semiconductor Corporation | COP8SCR9HVA8/NOPB vs COP8SCR9HVA8 |
COP8SCR9HVA8 | 8-BIT, FLASH, 2MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Texas Instruments | COP8SCR9HVA8/NOPB vs COP8SCR9HVA8 |
COP8SCR9HVA8/NOPB | 8-Bit CMOS Flash Microcontroller with 32k Memory, 1 k RAM, Virtual EEPROM, and 4.17V to 4.5V Browno 44-PLCC -40 to 125 | Texas Instruments | COP8SCR9HVA8/NOPB vs COP8SCR9HVA8/NOPB |
COP8SCR9HVA8/63SN | 8-Bit CMOS Flash Microcontroller with 32k Memory, 1 k RAM, Virtual EEPROM, and 4.17V to 4.5V Browno 44-PLCC | Texas Instruments | COP8SCR9HVA8/NOPB vs COP8SCR9HVA8/63SN |
COP8SCR9HVA7 | IC 8-BIT, FLASH, 2 MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44, Microcontroller | Texas Instruments | COP8SCR9HVA8/NOPB vs COP8SCR9HVA7 |