Part Details for COP8SAA720N9 by National Semiconductor Corporation
Overview of COP8SAA720N9 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COP8SAA720N9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8-BIT CMOS ONE-TIME PROGRAMMABLE (OTP) MICROCONTROLLER WITH 1K MEMORY, POWER ON RESET Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDIP20 RoHS: Not Compliant | Europe - 501 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 222 |
|
RFQ |
Part Details for COP8SAA720N9
COP8SAA720N9 CAD Models
COP8SAA720N9 Part Data Attributes:
|
COP8SAA720N9
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
COP8SAA720N9
National Semiconductor Corporation
Microcontroller, 8-Bit, OTPROM, COP800 CPU, 10MHz, CMOS, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | compliant | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | COP800 | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 16 | |
Number of Terminals | 20 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 64 | |
ROM (words) | 1024 | |
ROM Programmability | OTPROM | |
Seated Height-Max | 5.08 mm | |
Speed | 10 MHz | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for COP8SAA720N9
This table gives cross-reference parts and alternative options found for COP8SAA720N9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COP8SAA720N9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
COP8SAA720N7/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N9 vs COP8SAA720N7/NOPB |
COP8SAA720N8/NOPB | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N9 vs COP8SAA720N8/NOPB |
COP8SAA720N9/NOPB | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller | National Semiconductor Corporation | COP8SAA720N9 vs COP8SAA720N9/NOPB |
COP8SAA720N7/NOPB | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller | National Semiconductor Corporation | COP8SAA720N9 vs COP8SAA720N7/NOPB |
COP8SAA720N8/NOPB | IC 8-BIT, OTPROM, 10 MHz, MICROCONTROLLER, PDIP20, DIP-20, Microcontroller | National Semiconductor Corporation | COP8SAA720N9 vs COP8SAA720N8/NOPB |
COP8SAA720N9 | 8-BIT, OTPROM, 10MHz, MICROCONTROLLER, PDIP20, DIP-20 | Texas Instruments | COP8SAA720N9 vs COP8SAA720N9 |