Part Details for CONVOLEX-5/8-0-SP by TE Connectivity
Overview of CONVOLEX-5/8-0-SP by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONVOLEX-5/8-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2198
|
Newark | Convolex-5/8-0-Sp |Raychem Te Connectivity CONVOLEX-5/8-0-SP RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.3200 / $37.7000 | Buy Now |
DISTI #
43M1039
|
Newark | Convolex-5/8-0-Sp |Raychem Te Connectivity CONVOLEX-5/8-0-SP RoHS: Not Compliant Min Qty: 82 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$23.8000 / $24.9400 | Buy Now |
DISTI #
CONVOLEX-5/8-0-SP-ND
|
DigiKey | HOSE 0.622" ID PVDF 82.03' BLACK Min Qty: 82 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$24.9952 | Buy Now |
DISTI #
650-CONVOLEX-5/8-0SP
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit CONDUIT RoHS: Compliant | 0 |
|
$23.5500 / $23.7900 | Order Now |
|
Onlinecomponents.com | CONVOLEX-5/8-0-SP RoHS: Compliant |
22 In Stock 164 On Order |
|
$21.2800 / $50.5600 | Buy Now |
DISTI #
5470254010
|
TTI | Spiral Wraps, Sleeves, Tubing & Conduit CONVOLEX-5/8-0-SP RoHS: Compliant pbFree: Pb-Free Min Qty: 82 Package Multiple: 82 Container: Spool |
Americas - 82 In Stock |
|
$21.7200 | Buy Now |
DISTI #
RYCCONVOLEX-5/8-0-SP
|
Interstate Connecting Components | 5470254010 9-1194305-2 CONVOLEX-5/8-0-SP | 0 |
|
$21.1587 / $28.4130 | Buy Now |
DISTI #
000000000001129647
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit CONDUIT PRICE PER FOOT Min Qty: 82 | 0 |
|
$14.0900 / $26.6500 | Buy Now |
|
Master Electronics | CONVOLEX-5/8-0-SP RoHS: Compliant |
22 In Stock 164 On Order |
|
$21.2800 / $50.5600 | Buy Now |