Part Details for CONVOLEX-1-1/4-0-SP by TE Connectivity
Overview of CONVOLEX-1-1/4-0-SP by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONVOLEX-1-1/4-0-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43M1029
|
Newark | Convolex-1-1/4-0-Sp |Raychem Te Connectivity CONVOLEX-1-1/4-0-SP RoHS: Not Compliant Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Foot | 0 |
|
$30.8700 | Buy Now |
DISTI #
CONVOLEX-1-1/4-0-SP-ND
|
DigiKey | HOSE 1.252" ID PVDF 32.81' BLACK Min Qty: 660 Lead time: 17 Weeks Container: Spool | Temporarily Out of Stock |
|
$31.6767 | Buy Now |
DISTI #
650-CONVOLEX-1-14-0
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 1.25" DIA BLK PRICE PER FT RoHS: Compliant | 0 |
|
$30.9000 | Order Now |
|
Onlinecomponents.com | CONVOLEX-1-1/4-0-SP RoHS: Compliant | 0 |
|
$31.3000 / $91.8700 | Buy Now |
DISTI #
RYCCONVOLEX-1-1/4-0-SP
|
Interstate Connecting Components | CONVOLEX-1-1/4-0-SP | 0 |
|
$36.3166 | Buy Now |
DISTI #
000000000001129637
|
Sager | Spiral Wraps, Sleeves, Tubing & Conduit HS-TBG 1.25 DIA BLK PRICE PER FT Min Qty: 33 | 0 |
|
$43.2200 | Buy Now |
|
Master Electronics | CONVOLEX-1-1/4-0-SP RoHS: Compliant | 0 |
|
$31.3000 / $91.8700 | Buy Now |