Part Details for CONTACTOR S2 50A 24VDC SPRING 1N by Siemens
Overview of CONTACTOR S2 50A 24VDC SPRING 1N by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SK319 | Coilcraft Inc | Super Kit, Maxi Springs, RoHS | |
SK318 | Coilcraft Inc | Super Kit, Midi Springs, RoHS | |
SK424 | Coilcraft Inc | Super Kit, Square Springs, RoHS |
Price & Stock for CONTACTOR S2 50A 24VDC SPRING 1N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CONTACTOR S2 50A 24VDC SPRING 1N | 9 |
|
$246.2209 | Buy Now |