CONTACTOR S0 32A 24VDC 1NO/1NC S by: Siemens

Part Details for CONTACTOR S0 32A 24VDC 1NO/1NC S by Siemens

Overview of CONTACTOR S0 32A 24VDC 1NO/1NC S by Siemens

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RJK6020DPK-00#T0 Renesas Electronics Corporation Nch Single Power Mosfet 600V 32A 175Mohm To-3P
H5N5015P-E Renesas Electronics Corporation Nch Single Power Mosfet 500V 32A 170Mohm To-3P

Price & Stock for CONTACTOR S0 32A 24VDC 1NO/1NC S

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED CONTACTOR S0 32A 24VDC 1NO/1NC S 55
  • 1 $152.6943
$152.6943 Buy Now

Part Details for CONTACTOR S0 32A 24VDC 1NO/1NC S

CONTACTOR S0 32A 24VDC 1NO/1NC S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CONTACTOR S0 32A 24VDC 1NO/1NC S by Siemens.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CONTACTOR S0 32A 24VDC 1N... by Siemens

Select Manufacturer
Which Manufacturer of CONTACTOR S0 32A 24VDC 1N... would you like to use for your alert(s)?
  • Please alert me when CONTACTOR S0 32A 24VDC 1N... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CONTACTOR S0 32A 24VDC 1N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CONTACTOR S0 32A 24VDC 1N... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CONTACTOR S0 32A 24VDC 1N... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CONTACTOR S0 32A 24VDC 1N....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CONTACTOR S0 32A 24VDC 1NO/1NC S by Siemens

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: