Part Details for CONT-PIN-MS-K-4-(12-48) by ITT Interconnect Solutions
Overview of CONT-PIN-MS-K-4-(12-48) by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CONT-PIN-MS-K-4-(12-48)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cont Pin Ms-k 4 (12-48) / 330-0190-000 / Circular RoHS: Compliant |
20 Partner Stock |
|
$93.2900 / $126.7900 | Buy Now |
|
Master Electronics | Cont Pin Ms-k 4 (12-48) / 330-0190-000 / Circular RoHS: Compliant |
20 Partner Stock |
|
$93.2900 / $126.7900 | Buy Now |