Part Details for CONT HR 16 PIN (CH)(8S-48): by ITT Interconnect Solutions
Results Overview of CONT HR 16 PIN (CH)(8S-48): by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE912NL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Latch, Fixed Over Voltage Clamp, WSON8 | |
TCKE920NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 | |
TCKE912NA | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 2.7 to 23V, 4A, Auto-retry, Fixed Over Voltage Clamp, WSON8 |
Price & Stock for CONT HR 16 PIN (CH)(8S-48):
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36P7511
|
Newark | Mil-Dtl 5015 Firewall |Itt Cannon CONT HR 16 PIN (CH)(8S-48): RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$355.4900 | Buy Now |
DISTI #
CONT HR 16 PIN (CH)(8S-48):
|
Avnet Americas | - Bulk (Alt: CONT HR 16 PIN (CH)(8S-48):) Min Qty: 50 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |