Part Details for CONSMA005-R178 by TE Connectivity
Overview of CONSMA005-R178 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONSMA005-R178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONSMA005-R178-ND
|
DigiKey | CONN SMA RCPT STR 50 OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bag |
153 In Stock |
|
$4.8625 / $5.4700 | Buy Now |
DISTI #
712-CONSMA005-R178
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA Fml Blkhd R Mnt Crimp, RG-178 RoHS: Compliant | 0 |
|
$4.6500 / $4.8600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$4.7500 | Buy Now |
DISTI #
AMPCONSMA005-R178
|
Heilind Electronics | SMA JACK 50 OHM CABLE CRIMP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SMA Jack 50 Ohm Cable Crimp RoHS: Compliant | 0 |
|
$4.8300 / $10.1100 | Buy Now |
DISTI #
AMPCONSMA005-R178
|
Interstate Connecting Components | SMA JACK 50 OHM CABLE CRIMP | 0 |
|
Buy Now | |
DISTI #
000000000007191067
|
Sager | SMA JACK 50 OHM CABLE CRIMP Min Qty: 1 | 0 |
|
$5.4000 / $6.4800 | Buy Now |
|
Master Electronics | SMA Jack 50 Ohm Cable Crimp RoHS: Compliant | 0 |
|
$4.8300 / $10.1100 | Buy Now |