Part Details for CONSMA002-L by Linx Technologies Inc
Overview of CONSMA002-L by Linx Technologies Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for CONSMA002-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79326338
|
Verical | Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole F Gold Min Qty: 10 Package Multiple: 5 Date Code: 2341 | Americas - 900 |
|
$6.3636 / $9.6456 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 128 |
|
$3.3971 / $7.8400 | Buy Now |
|
Quest Components | CONNECTOR, SMA, 50 OHM, RIGHT ANGLE, PC MOUNT | 102 |
|
$4.5500 / $10.5000 | Buy Now |
DISTI #
CONSMA002-L
|
TME | Connector: SMA, socket, female, with long thread, angled 90°, 50Ω Min Qty: 1 | 43 |
|
$6.9500 / $11.6200 | Buy Now |
Part Details for CONSMA002-L
CONSMA002-L CAD Models
CONSMA002-L Part Data Attributes
|
CONSMA002-L
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONSMA002-L
Linx Technologies Inc
CONNECTOR FEMALE R/A PCB MT EXT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Material | BERYLLIUM COPPER/BRASS | |
JESD-609 Code | e4 |