Part Details for CONREVSMA015-R178 by TE Connectivity
Overview of CONREVSMA015-R178 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONREVSMA015-R178
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA015-R178-ND
|
DigiKey | CONN RPSMA RCPT STR 50OHM SOLDER Min Qty: 625 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8625 | Buy Now |
DISTI #
712-CONREVSMA015R178
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPSMA Fml Blkhd FMnt Crimp, O-Ring, RG178 RoHS: Compliant | 0 |
|
$4.4900 / $4.8200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 625 Package Multiple: 125 Lead time: 7 Weeks Container: Bag |
0 Bag |
|
$4.7500 | Buy Now |
DISTI #
AMPCONREVSMA015-R178
|
Heilind Electronics | RP-SMA JACK 50 OHM PANEL MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA Jack 50 Ohm Panel Mount Crimp RoHS: Compliant | 0 |
|
$4.8300 / $10.0700 | Buy Now |
DISTI #
AMPCONREVSMA015-R178
|
Interstate Connecting Components | RP-SMA JACK 50 OHM PANEL MOUNT | 0 |
|
Buy Now | |
|
Master Electronics | RP-SMA Jack 50 Ohm Panel Mount Crimp RoHS: Compliant | 0 |
|
$4.8300 / $10.0700 | Buy Now |