Part Details for CONREVSMA014-R58 by TE Connectivity
Overview of CONREVSMA014-R58 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for CONREVSMA014-R58
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA014-R58-ND
|
DigiKey | CONN RPSMA RCPT STR 50OHM SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.0750 / $4.0800 | Buy Now |
DISTI #
712-CONREVSMA014-R58
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPSMA Fml Blkhd RMnt Crimp, O-Ring, RG-5 RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2600 Package Multiple: 100 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$3.0000 | Buy Now |
DISTI #
AMPCONREVSMA014-R58
|
Heilind Electronics | RP-SMA JACK 50 OHM PANEL MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA Jack 50 Ohm Panel Mount Crimp RoHS: Compliant | 0 |
|
$3.1500 / $8.8600 | Buy Now |
DISTI #
AMPCONREVSMA014-R58
|
Interstate Connecting Components | RP-SMA JACK 50 OHM PANEL MOUNT | 0 |
|
Buy Now | |
DISTI #
000000000007191048
|
Sager | RP-SMA JACK 50 OHM PANEL MOUNT CRIMP Min Qty: 100 | 0 |
|
$4.1000 | Buy Now |
|
Master Electronics | RP-SMA Jack 50 Ohm Panel Mount Crimp RoHS: Compliant | 0 |
|
$3.1500 / $8.8600 | Buy Now |
Part Details for CONREVSMA014-R58
CONREVSMA014-R58 CAD Models
CONREVSMA014-R58 Part Data Attributes
|
CONREVSMA014-R58
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA014-R58
TE Connectivity
RF SMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |