There are no models available for this part yet.
Overview of CONREVSMA012 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CONREVSMA012 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CONREVSMA012-ND
|
DigiKey | CONN RPSMA PLUG R/A 50OHM SOLDER Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2436 In Stock |
|
$3.6500 / $5.0200 | Buy Now | |
DISTI #
712-CONREVSMA012
|
Mouser Electronics | RF Connectors / Coaxial Connectors RPSMA Male RAng Cbl End Crimp - RG-174 RoHS: Compliant | 1403 |
|
$3.6500 / $5.0200 | Buy Now | |
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2600 Package Multiple: 100 Lead time: 2 Weeks Container: Bag | 0Bag |
|
$3.7000 | Buy Now | ||
DISTI #
AMPCONREVSMA012
|
Heilind Electronics | RP-SMA RA PLUG 50 OHM PCB CABL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RP-SMA RA Plug 50 Ohm PCB Cable Crimp RoHS: Compliant | 0 |
|
$3.8800 / $10.9100 | Buy Now | ||
DISTI #
AMPCONREVSMA012
|
Interstate Connecting Components | RP-SMA RA PLUG 50 OHM PCB CABL | 0 |
|
Buy Now | ||
Master Electronics | RP-SMA RA Plug 50 Ohm PCB Cable Crimp RoHS: Compliant | 0 |
|
$3.8800 / $10.9100 | Buy Now |
CAD Models for CONREVSMA012 by TE Connectivity
Part Data Attributes for CONREVSMA012 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|