Part Details for CONREVSMA012 by Linx Technologies Inc
Overview of CONREVSMA012 by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for CONREVSMA012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA012
|
TME | Connector: SMA, plug, reverse,female, angled 90°, 50Ω, RG174, PTFE Min Qty: 1 | 300 |
|
$5.2600 / $8.7700 | Buy Now |
Part Details for CONREVSMA012
CONREVSMA012 CAD Models
CONREVSMA012 Part Data Attributes
|
CONREVSMA012
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA012
Linx Technologies Inc
CONN PLUG CABLE END RA RG-174
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies |