Part Details for CONREVSMA004 by TE Connectivity
Overview of CONREVSMA004 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for CONREVSMA004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONREVSMA004-ND
|
DigiKey | CONN RPSMA RCPT STR 50OHM SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2584 In Stock |
|
$4.7000 / $6.2400 | Buy Now |
DISTI #
712-CONREVSMA004
|
Mouser Electronics | RF Connectors / Coaxial Connectors RP-SMA Fml Bulkhd Front Mnt w Sldr Pot RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Container: Bulk | 0Bulk |
|
$5.6800 / $5.9200 | Buy Now |
|
Future Electronics | RF Connectors / Coaxial Connectors RP-SMA Fml Bulkhd Front Mnt w Sldr Pot RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$5.6800 / $5.9200 | Buy Now |
DISTI #
AMPCONREVSMA004
|
Heilind Electronics | RP-SMA JACK 50 OHM PANEL MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RP-SMA Jack 50 Ohm Panel Mount RoHS: Compliant |
621 Partner Stock |
|
$4.7700 / $14.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 5500 Factory Stock |
|
$0 | Buy Now |
DISTI #
82421637
|
Verical | CONREVSMA004 Min Qty: 8 Package Multiple: 1 | Americas - 621 |
|
$7.5300 / $8.5000 | Buy Now |
DISTI #
AMPCONREVSMA004
|
Interstate Connecting Components | RP-SMA JACK 50 OHM PANEL MOUNT | 0 |
|
Buy Now | |
DISTI #
000000000007191028
|
Sager | RP-SMA JACK 50 OHM PANEL MOUNT Min Qty: 1 | 0 |
|
$5.2200 / $6.2700 | Buy Now |
Part Details for CONREVSMA004
CONREVSMA004 CAD Models
CONREVSMA004 Part Data Attributes
|
CONREVSMA004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONREVSMA004
TE Connectivity
RF SMA/SSMA Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |