Part Details for CONN-M12-XCODE-STR-1 by Red Lion Controls
Overview of CONN-M12-XCODE-STR-1 by Red Lion Controls
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD-CONNPBNCJK-000 | Amphenol Cables on Demand | Amphenol AD-CONNPBNCJK-000 N Plug to BNC Jack Adapter - Amphenol Connex RF Adapter (N Male / BNC Female) 2 | |
MP-5TRJ12EXTE-007 | Amphenol Cables on Demand | Amphenol MP-5TRJ12EXTE-007 Modular Extension Cable, Straight-Thru, RJ12 7ft | |
MP-5FRJ11STWS-014 | Amphenol Cables on Demand | Amphenol MP-5FRJ11STWS-014 Flat Silver Satin Modular Straight-Thru Cables, RJ11 / RJ11 14ft |
Price & Stock for CONN-M12-XCODE-STR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC3799
|
Newark | X-Code M12 Straight Data Connector, 8-Pin, Pack Of 1 Rohs Compliant: Yes |Red Lion Controls CONN-M12-XCODE-STR-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.9000 | Buy Now |
DISTI #
CONN-M12-XCODE-STR-1-ND
|
DigiKey | M12 STRAIGHT DATA CONN 8-PIN PAC Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$90.0300 | Buy Now |
Part Details for CONN-M12-XCODE-STR-1
CONN-M12-XCODE-STR-1 CAD Models
CONN-M12-XCODE-STR-1 Part Data Attributes
|
CONN-M12-XCODE-STR-1
Red Lion Controls
Buy Now
|
Compare Parts:
CONN-M12-XCODE-STR-1
Red Lion Controls
|
Samacsys Manufacturer | Red Lion Controls |