Part Details for CONN TERM BLK FEED THRU 12-26AWG by Phoenix Contact
Overview of CONN TERM BLK FEED THRU 12-26AWG by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4164K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=2A/ Through hole type / HDIP30 | |
TPD4163K | Toshiba Electronic Devices & Storage Corporation | Intelligent power device / VBB=600V / Iout=1A/ Through hole type / HDIP30 | |
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for CONN TERM BLK FEED THRU 12-26AWG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | CONN TERM BLK FEED THRU 12-26AWG | 100 |
|
$1.7361 | Buy Now |