Part Details for CONMMCX012 by Linx Technologies Inc
Overview of CONMMCX012 by Linx Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Communication and Networking
Automotive
Price & Stock for CONMMCX012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONMMCX012
|
TME | Plug, MMCX, male, angled 90°, 50Ω, RG174, soldering,crimped, PTFE Min Qty: 2500 | 0 |
|
$4.3900 | RFQ |
Part Details for CONMMCX012
CONMMCX012 CAD Models
CONMMCX012 Part Data Attributes:
|
CONMMCX012
Linx Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
CONMMCX012
Linx Technologies Inc
CONN MMCX MALE R/A CRIMP RG-174
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINX TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Linx Technologies | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |