-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MCX Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CONMCX003.062-L by TE Connectivity is an RF MCX/MMCX Connector.
RF MCX/MMCX Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CONMCX003.062-L-ND
|
DigiKey | CONN MCX RCPT STR 50OHM EDGE MNT Min Qty: 1 Lead time: 9 Weeks Container: Bag |
817 In Stock |
|
$4.1625 / $6.5300 | Buy Now |
DISTI #
712-CONMCX003.062-L
|
Mouser Electronics | RF Connectors / Coaxial Connectors MCX Fml Edge Mnt for 0.062" PCB, Extd. RoHS: Compliant | 1188 |
|
$4.3700 / $5.2900 | Buy Now |
|
Onlinecomponents.com | MCX Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$4.1300 / $11.3200 | Buy Now |
|
Master Electronics | MCX Jack 50 Ohm .062 PCB Edge Mount RoHS: Compliant | 0 |
|
$4.1300 / $11.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CONMCX003.062-L
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CONMCX003.062-L
TE Connectivity
RF MCX Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RF MCX CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |