There are no models available for this part yet.
Overview of CONGA-B7E3/3201 by congatec AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
ADV3201-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for CONGA-B7E3/3201 by congatec AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
787-048606
|
Mouser Electronics | Computer-On-Modules - COM COM Express Type 7 Basic module based on AMD embedded EPYC 3201 8-core processor (single die) with 1.5GHz up to 3.1 GHz turbo boost, 16MB L3 cache and dual channel DDR4 2133 MT/s memory interface. | 0 |
|
$869.7300 / $889.7400 | Order Now |