Part Details for CONB14NF-A2W by Carlo Gavazzi Holding AG
Overview of CONB14NF-A2W by Carlo Gavazzi Holding AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CONB14NF-A2W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9543
|
Newark | Sensor Cord, 4P M12 Rcpt-Free End, 6.6 , Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:4 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft, Product Range:Conb Series Rohs Compliant: Yes |Carlo Gavazzi CONB14NF-A2W Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.0400 / $31.2100 | Buy Now |
DISTI #
1864-1630-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 6.56' Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$32.0000 | Buy Now |
DISTI #
225-CONB14NF-A2W
|
Mouser Electronics | Sensor Cables / Actuator Cables IP69K 2M ANGLED CABLE | 0 |
|
$24.8200 / $32.3000 | Order Now |
|
Onlinecomponents.com | IP69K 2M ANGLED CABLE | Alternative Product Available |
|
$22.7700 / $28.1000 | Buy Now |
DISTI #
CONB14NF-A2W
|
TME | Connection lead, M12, PIN: 4, angled, 2m, plug, 240VAC, 4A, Cores: 4 Min Qty: 1 | 0 |
|
$28.0200 / $32.5400 | RFQ |
|
Master Electronics | IP69K 2M ANGLED CABLE | Alternative Product Available |
|
$22.7700 / $28.1000 | Buy Now |
|
Neutron USA | Connection cable,M12 plug,4-wires,IP69K | 2 |
|
$88.2700 | Buy Now |