Part Details for CON10A2412 by Aims Power
Overview of CON10A2412 by Aims Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CON10A2412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3491-CON10A2412-ND
|
DigiKey | 10 AMP 24VDC TO 12VDC CONVERTER Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
2 In Stock |
|
$50.0000 | Buy Now |