Part Details for CON-P18/11 by Ferroxcube International Holding BV
Overview of CON-P18/11 by Ferroxcube International Holding BV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-54RJ45UNNE-002 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-002 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 2ft | |
CN-AC3MMDZBAU | Amphenol Cables on Demand | 3-Pin XLR Male Panel Mount Connector - Amphenol AC3MMDZB-AU - Solder Type (Black + Gold Contacts) | |
MP-54RJ45UNNE-001 | Amphenol Cables on Demand | Amphenol MP-54RJ45UNNE-001 Cat5e Non-Booted Patch Cable with RJ45 Connectors (350MHz) 1ft |
Price & Stock for CON-P18/11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1779-1298-ND
|
DigiKey | CONTAINER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3199 / $7.5400 | Buy Now |
Part Details for CON-P18/11
CON-P18/11 CAD Models
CON-P18/11 Part Data Attributes
|
CON-P18/11
Ferroxcube International Holding BV
Buy Now
|
Compare Parts:
CON-P18/11
Ferroxcube International Holding BV
|
Samacsys Manufacturer | FERROXCUBE |