Part Details for COMP-139 by Tadiran Batteries
Results Overview of COMP-139 by Tadiran Batteries
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COMP-139 Information
COMP-139 by Tadiran Batteries is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLV5633IDW | Texas Instruments | 12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC -40 to 85 | |
TLV5633CDW | Texas Instruments | 12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-SOIC 0 to 70 | |
TLV5633CPW | Texas Instruments | 12-Bit DAC Parallel Voltage Out Pgrmable Int Ref Settling Time, Pwr Consumption, 8-bit uC Comp Int 20-TSSOP 0 to 70 |
Price & Stock for COMP-139
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K6795
|
Newark | Tadiran Tl-5955/S Rohs Compliant: Na |Tadiran Batteries COMP-139 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
10136642
|
TestEquity LLC | Tadiran COMP-139 Lithium Battery, 3.6V, 1650 mAh capacity, Lithium | 0 |
|
$7.8200 | Buy Now |