Part Details for COM8116T-003P by Microchip Technology Inc
Overview of COM8116T-003P by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003PC | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
H5N3003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 300V 40A 69Mohm To-3P | |
H5N2003P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 60A 42Mohm To-3P |
Price & Stock for COM8116T-003P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COM8116T-003P
|
Avnet Americas | - Rail/Tube (Alt: COM8116T-003P) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 341 Partner Stock |
|
$15.7600 / $19.4600 | Buy Now |