COM8116
Description: Micro Peripheral IC, MOS, CDIP18

Overview of COM8116 by SMSC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for COM8116 by SMSC

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-COM8116-ND
DigiKey BAUD RATE GENERATOR Min Qty: 18 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 18
In Stock
  • 18 $19.5400
$19.5400 Buy Now
Bristol Electronics   15791
RFQ
Bristol Electronics   231
RFQ
Bristol Electronics   39
RFQ
Rochester Electronics Baud Rate Generator ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 18
  • 1 $19.7300
  • 25 $19.3300
  • 100 $18.5400
  • 500 $17.7500
  • 1,000 $16.7700
$16.7700 / $19.7300 Buy Now

CAD Models for COM8116 by SMSC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for COM8116 by SMSC

COM8116
SMSC
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STANDARD MICROSYSTEMS CORP
Package Description
DIP-18
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
JESD-30 Code
R-XDIP-T18
JESD-609 Code
e0
Number of Terminals
18
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. COM8116
    SMSC
    Micro Peripheral IC, MOS, CDIP18
    VS

Related Parts for COM8116

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for COM8116 by SMSC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: COM8116 by SMSC

Select Manufacturer
Which Manufacturer of COM8116 would you like to use for your alert(s)?
  • Please alert me when COM8116 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for COM8116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for COM8116 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for COM8116 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for COM8116.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare COM8116 by SMSC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: