Part Details for COM7815T by International Rectifier
Overview of COM7815T by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for COM7815T
COM7815T CAD Models
COM7815T Part Data Attributes
|
COM7815T
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
COM7815T
International Rectifier
Fixed Positive Standard Regulator, 15VMSFM3, HERMETIC SEALED, METAL, TO-257AA, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-257AA | |
Package Description | TO-257, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-MSFM-P3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-257 | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 3.3% |