-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 CHANNEL(S), 5M bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, GREEN, PLASTIC, LCC-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
COM20020I-DZD-TR by Microchip Technology Inc is a Serial IO/Communication Controller.
Serial IO/Communication Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8513
|
Newark | Arcnet Controller 28 Plcc 11.5X11.5X4.4Mm T/R Rohs Compliant: Yes |Microchip COM20020I-DZD-TR RoHS: Compliant Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$21.9600 | Buy Now |
DISTI #
COM20020I-DZD-CT-ND
|
DigiKey | IC CONTROLLER ARCNET 28PLCC Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1291 In Stock |
|
$21.3200 / $28.1600 | Buy Now |
DISTI #
COM20020I-DZD-TR
|
Avnet Americas | CAN 5Mbps 5V Industrial 28-Pin PLCC T/R - Tape and Reel (Alt: COM20020I-DZD-TR) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$21.2121 / $22.6625 | Buy Now |
DISTI #
886-COM20020I-DZD-TR
|
Mouser Electronics | Network Controller & Processor ICs 5Mbps ARCNET CTRL 2K x 8 ON-CHIP RAM RoHS: Compliant | 27 |
|
$21.3200 / $28.1600 | Buy Now |
DISTI #
V72:2272_06428936
|
Arrow Electronics | CAN 5Mbps 5V 28-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2139 Container: Cut Strips | Americas - 727 |
|
$8.5630 / $23.3188 | Buy Now |
DISTI #
COM20020I-DZD-TR
|
Microchip Technology Inc | 5 Mbps ARCNET (ANSI 878.1) Controller with 2K x 8 On-Chip RAM, PLCC, Projected EOL: 2034-05-19 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Reel |
3750 Alternates Available COO: Thailand |
|
$20.3600 / $28.1600 | Buy Now |
|
Future Electronics | Arcnet Controller RoHS: Compliant pbFree: Yes Min Qty: 750 Package Multiple: 750 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$21.8500 | Buy Now |
|
Onlinecomponents.com | ARCNET Controller - 5Mbps - 5V - 28-Pin PLCC - Tape&Reel RoHS: Compliant | Alternative Product Available |
|
$20.7200 / $60.7000 | Buy Now |
DISTI #
60194555
|
Verical | CAN 5Mbps 5V 28-Pin PLCC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2139 | Americas - 727 |
|
$8.5630 / $9.2900 | Buy Now |
|
Bristol Electronics | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
COM20020I-DZD-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
COM20020I-DZD-TR
Microchip Technology Inc
1 CHANNEL(S), 5M bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, GREEN, PLASTIC, LCC-28
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QLCC | |
Package Description | GREEN, PLASTIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Address Bus Width | 3 | |
Boundary Scan | NO | |
Bus Compatibility | 8051; 6801 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J28 | |
JESD-609 Code | e3 | |
Length | 11.506 mm | |
Low Power Mode | NO | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
RAM (words) | 2048 | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 11.506 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |
This table gives cross-reference parts and alternative options found for COM20020I-DZD-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of COM20020I-DZD-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
COM20020I-DZD | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28, GREEN, PLASTIC, LCC-28 | COM20020I-DZD-TR vs COM20020I-DZD |
COM20020I-LJP | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | COM20020I-DZD-TR vs COM20020I-LJP |
COM20020I-DZD | Microchip Technology Inc | $24.4162 | 1 CHANNEL(S), 5M bps, LOCAL AREA NETWORK CONTROLLER, PQCC28, GREEN, PLASTIC, LCC-28 | COM20020I-DZD-TR vs COM20020I-DZD |
COM20020LJP | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28, PLASTIC, LCC-28 | COM20020I-DZD-TR vs COM20020LJP |
COM20020I-HT | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQFP48, GREEN, TQFP-48 | COM20020I-DZD-TR vs COM20020I-HT |
COM20020I-HT | Microchip Technology Inc | $14.5169 | 1 CHANNEL(S), 5M bps, LOCAL AREA NETWORK CONTROLLER, PQFP48, GREEN, TQFP-48 | COM20020I-DZD-TR vs COM20020I-HT |
COM20020ILJP | SMSC | Check for Price | 1 CHANNEL(S), 5Mbps, LOCAL AREA NETWORK CONTROLLER, PQCC28, PLASTIC, LCC-28 | COM20020I-DZD-TR vs COM20020ILJP |
COM20020I3V-DZD-TR | SMSC | Check for Price | LAN Controller, 1 Channel(s), 0.625MBps, CMOS, PQCC28, ROHS COMPLIANT, PLASTIC, LCC-28 | COM20020I-DZD-TR vs COM20020I3V-DZD-TR |