Part Details for COM1671P by Microchip Technology Inc
Overview of COM1671P by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM1671P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COM1671P
|
Avnet Americas | - Bulk (Alt: COM1671P) RoHS: Not Compliant Min Qty: 18 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 7023 Partner Stock |
|
$17.2900 / $21.3600 | Buy Now |
Part Details for COM1671P
COM1671P CAD Models
COM1671P Part Data Attributes
|
COM1671P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
COM1671P
Microchip Technology Inc
IC,USART,MOS,DIP,40PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | MOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |