Part Details for COM-18732 by SparkFun Electronics
Overview of COM-18732 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-18732
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-18732-ND
|
DigiKey | DC/DC CONVERTER 12V 72W Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
16 In Stock |
|
$14.9500 | Buy Now |
DISTI #
474-COM-18732
|
Mouser Electronics | SparkFun Accessories Buck/Boost DC/DC Converter - 8-36V to 12V/6A RoHS: Compliant | 10 |
|
$14.9500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$14.0600 / $19.7400 | Buy Now |