Part Details for COM-16916 by SparkFun Electronics
Overview of COM-16916 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM10N961L | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET x 2, Common drain, VSSS=30 V, 0.0128 Ω@10V, TCSPAG-341501 | |
F5806-B | Coilcraft Inc | Common mode choke, not RoHS | |
F5806- | Coilcraft Inc | Common mode choke, not RoHS |
Price & Stock for COM-16916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-16916-ND
|
DigiKey | QWIIC ALPHANUMERIC DISPLAY RED Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9500 | Buy Now |
DISTI #
474-COM-16916
|
Mouser Electronics | Display Development Tools SparkFun Qwiic Alphanumeric Display - Red | 3 |
|
$9.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $10.3400 | Buy Now |
Part Details for COM-16916
COM-16916 CAD Models
COM-16916 Part Data Attributes
|
COM-16916
SparkFun Electronics
Buy Now
|
Compare Parts:
COM-16916
SparkFun Electronics
|
Samacsys Manufacturer | SparkFun |