Part Details for COM-15350 by SparkFun Electronics
Overview of COM-15350 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-15350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-15350-ND
|
DigiKey | SPEAKER 8OHM 500MW TOP PORT 92DB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0500 | Buy Now |
DISTI #
474-COM-15350
|
Mouser Electronics | SparkFun Accessories Thin Speaker - 0.5W RoHS: Not Compliant | 158 |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | Thin Speaker - 0.5W | 0 |
|
$0.7900 / $3.1600 | Buy Now |