Part Details for COM-15337 by SparkFun Electronics
Overview of COM-15337 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for COM-15337
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-COM-15337-ND
|
DigiKey | TRRS AUDIO PLUG - 3.5MM (METAL) Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0600 | Buy Now |
DISTI #
474-COM-15337
|
Mouser Electronics | SparkFun Accessories TRRS Audio Plug - 3.5mm (Metal) RoHS: Compliant | 127 |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | TRRS Audio Plug - 3.5mm (Metal) RoHS: Compliant | 0 |
|
$1.1200 / $4.4700 | Buy Now |